LT1014ACN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $151.69000
Datasheet

Similar


Texas Instruments
In Stock: 3,566
Unit Price: $45.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $50.60644
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $47.34091
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $46.87133
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $43.45310
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $57.00034
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: $95.53000
Datasheet

Similar


Texas Instruments
In Stock: 248
Unit Price: $65.03000
Datasheet

Similar


Texas Instruments
In Stock: 2,141
Unit Price: $69.39000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
14 PDIP Pins

LT1014ACN

DigiKey Part Number
LT1014ACN-ND
Manufacturer
Manufacturer Product Number
LT1014ACN
Description
IC OPAMP GP 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1014ACN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
12 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes