Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2024CN

DigiKey Part Number
296-10376-5-ND
Manufacturer
Manufacturer Product Number
TLE2024CN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2024CN Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.05mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
0.5V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
45 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8,395 View Now
cms-non-stock-description
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$43.45310$8,690.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,395In Stock
Ships from Rochester Electronics, LLC