
LT1012AIS8#TR | |
---|---|
DigiKey Part Number | LT1012AIS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1012AIS8#TR |
Description | IC OPAMP GP 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1012AIS8#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 380µA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |