
LM334Z | |
---|---|
DigiKey Part Number | LM334ZLT-ND |
Manufacturer | |
Manufacturer Product Number | LM334Z |
Description | IC CURRENT SOURCE TO92-3 |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM334Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 0.8V ~ 40V | |
Current - Output | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |