LF398S8#TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 2,296
Unit Price: $56.90000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF398S8#TR

DigiKey Part Number
LF398S8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF398S8#TR
Description
IC OPAMP SAMPLE HOLD 8SO
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LF398S8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
10 nA
Voltage - Input Offset
2 mV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types