
LF398S8#TRPBF | |
---|---|
DigiKey Part Number | LF398S8#TRPBFTR-ND - Tape & Reel (TR) LF398S8#TRPBFCT-ND - Cut Tape (CT) LF398S8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF398S8#TRPBF |
Description | IC SAMPL/HOLD 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LF398S8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.90000 | $56.90 |
10 | $37.78700 | $377.87 |
25 | $32.80120 | $820.03 |
100 | $27.16030 | $2,716.03 |
250 | $24.39160 | $6,097.90 |
500 | $22.88816 | $11,444.08 |