
HMC953LC4BTR | |
---|---|
DigiKey Part Number | HMC953LC4BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC953LC4BTR |
Description | IC FLIP-FLOP D 14GBPS DUAL 24QFN |
Customer Reference | |
Detailed Description | RF IC Flip-Flop General Purpose 0Hz ~ 14GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Flip-Flop | |
Frequency | 0Hz ~ 14GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |