
HMC747LC3CTR | |
---|---|
DigiKey Part Number | 1127-3673-2-ND - Tape & Reel (TR) 1127-3673-1-ND - Cut Tape (CT) 1127-3673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC747LC3CTR |
Description | IC FLIP-FLOP D-TYPE 13GBPS 16SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Flip-Flop General Purpose 0Hz ~ 14GHz 16-CSMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Flip-Flop | |
Frequency | 0Hz ~ 14GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,571.08000 | $1,571.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1,283.57460 | $128,357.46 |