
HMC774A | |
|---|---|
DigiKey Part Number  | 505-HMC774A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HMC774A  | 
Description  | IC MMIC MIXER DBL-BAL  | 
Customer Reference  | |
Detailed Description  | RF Mixer IC VSAT 7GHz ~ 34GHz  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Discontinued at Digi-Key  | |
RF Type  | VSAT  | |
Frequency  | 7GHz ~ 34GHz  | |
Number of Mixers  | 1  | |
Gain  | -  | |
Noise Figure  | -  | |
Secondary Attributes  | -  | |
Current - Supply  | -  | |
Voltage - Supply  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $1,013.52400 | $25,338.10 | 
| 50 | $978.96280 | $48,948.14 | 
| 75 | $959.70280 | $71,977.71 | 

