cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC774A-SX

DigiKey Part Number
HMC774A-SX-ND
Manufacturer
Manufacturer Product Number
HMC774A-SX
Description
MIXERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC VSAT Up/Down Converter 7GHz ~ 40GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
RF Type
VSAT
Frequency
7GHz ~ 40GHz
Number of Mixers
1
Gain
-
Noise Figure
12dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2$1,853.47500$3,706.95
4$1,786.28250$7,145.13
6$1,748.80667$10,492.84
10$1,703.45600$17,034.56
14$1,674.67071$23,445.39
20$1,645.05800$32,901.16
50$1,573.11700$78,655.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.