
HMC395-SX | |
---|---|
DigiKey Part Number | 505-HMC395-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC395-SX |
Description | IC RF AMP GPS 0HZ-4GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 4GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 15dBm | |
Gain | 16dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 54mA | |
Test Frequency | 0Hz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $702.68500 | $1,405.37 |
4 | $675.91000 | $2,703.64 |
6 | $660.96167 | $3,965.77 |
10 | $642.87000 | $6,428.70 |
14 | $631.38286 | $8,839.36 |
20 | $619.56100 | $12,391.22 |
50 | $590.82880 | $29,541.44 |
100 | $570.56820 | $57,056.82 |