
HMC7150LP3DE | |
|---|---|
DigiKey Part Number | 1127-2831-ND |
Manufacturer | |
Manufacturer Product Number | HMC7150LP3DE |
Description | RF MODULATOR 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC7150LP3DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | - | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Output Power | - | |
Voltage - Supply | 6V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $931.86000 | $931.86 |
| 10 | $820.72900 | $8,207.29 |
| 25 | $782.30880 | $19,557.72 |
| 100 | $729.71830 | $72,971.83 |


