HMC684LP4ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 415
Unit Price: $126.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $74.78176
Datasheet
24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC684LP4ETR

DigiKey Part Number
505-HMC684LP4ETR-ND - Tape & Reel (TR)
505-HMC684LP4ECT-ND - Cut Tape (CT)
505-HMC684LP4EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC684LP4ETR
Description
IC MMIC MIXER LO AMP 24-QFN
Customer Reference
Detailed Description
RF Mixer IC LTE, WiMax Up/Down Converter 700MHz ~ 1GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC684LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
LTE, WiMax
Frequency
700MHz ~ 1GHz
Number of Mixers
1
Gain
-
Noise Figure
7dB
Secondary Attributes
Up/Down Converter
Current - Supply
85mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types