16 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5522EUF#TRPBF

DigiKey Part Number
LT5522EUF#TRPBFTR-ND - Tape & Reel (TR)
LT5522EUF#TRPBFCT-ND - Cut Tape (CT)
LT5522EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5522EUF#TRPBF
Description
IC MIXER 400MHZ-2.7GHZ DWN 16QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, PCS, UMTS Down Converter 400MHz ~ 2.7GHz 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT5522EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, PCS, UMTS
Frequency
400MHz ~ 2.7GHz
Number of Mixers
1
Gain
-0.2dB
Noise Figure
13.9dB
Secondary Attributes
Down Converter
Current - Supply
56mA
Voltage - Supply
4.5V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$126.53000$126.53
10$110.07800$1,100.78
25$104.37840$2,609.46
100$96.55970$9,655.97
250$91.88064$22,970.16
500$88.57878$44,289.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$81.64043$204,101.07
Manufacturers Standard Package