HMC657LP2ETR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC646LP2ETR

DigiKey Part Number
505-HMC646LP2ETR-ND - Tape & Reel (TR)
505-HMC646LP2ETRCT-ND - Cut Tape (CT)
505-HMC646LP2ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC646LP2ETR
Description
IC RF SWITCH SPDT 2.1GHZ 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, TD-SCDMA SPDT 2.1 GHz 50Ohm 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
HMC646LP2ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, TD-SCDMA
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 2.1GHz
Isolation
32dB
Insertion Loss
1.3dB
Test Frequency
2.025GHz
P1dB
-
IIP3
34dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V ~ 8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$119.52000$119.52
10$103.96400$1,039.64
25$98.57080$2,464.27
100$91.17120$9,117.12
250$86.74148$21,685.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$83.61630$41,808.15
1,000$80.67386$80,673.86
Manufacturers Standard Package