
HMC633LC4TR | |
|---|---|
DigiKey Part Number | 1127-1778-2-ND - Tape & Reel (TR) 1127-1778-1-ND - Cut Tape (CT) 1127-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC633LC4TR |
Description | IC AMP GPS 5.5GHZ-17GHZ 24CQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5.5GHz ~ 17GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC633LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz ~ 17GHz | |
P1dB | 23dBm | |
Gain | 30dB | |
Noise Figure | 10dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 180mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $670.87000 | $670.87 |
| 10 | $589.61500 | $5,896.15 |
| 25 | $561.50720 | $14,037.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $523.02270 | $52,302.27 |







