
HMC6301BG46TR | |
|---|---|
DigiKey Part Number | 505-HMC6301BG46TR-ND - Tape & Reel (TR) 505-HMC6301BG46TRCT-ND - Cut Tape (CT) 505-HMC6301BG46TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC6301BG46TR |
Description | V-BAND EWLB PKG RECEIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, FSK, ISM, MSK, OOK 57GHz ~ 64GHz Not Included 75-WLBGA (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 57GHz ~ 64GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, FSK, ISM, MSK, OOK | |
Applications | ISM | |
Current - Receiving | - | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Image Reject Filter, On-Chip Temperature Sensor | |
Voltage - Supply | 1.3V ~ 1.48V, 2.565V ~ 2.835V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 75-VFBGA, WLBGA | |
Supplier Device Package | 75-WLBGA (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.23000 | $197.23 |
| 10 | $172.00200 | $1,720.02 |
| 25 | $163.26600 | $4,081.65 |
| 100 | $151.28220 | $15,128.22 |
| 250 | $144.11400 | $36,028.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $139.05862 | $69,529.31 |



