
HMC609LC4 | |
|---|---|
DigiKey Part Number | 1127-1692-ND |
Manufacturer | |
Manufacturer Product Number | HMC609LC4 |
Description | IC RF AMP GPS 2GHZ-4GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 4GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC609LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 4GHz | |
P1dB | 21.5dBm | |
Gain | 20dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5.5V ~ 6.5V | |
Current - Supply | 170mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $908.48000 | $908.48 |
| 10 | $799.89400 | $7,998.94 |
| 25 | $762.34040 | $19,058.51 |
| 100 | $710.93530 | $71,093.53 |


