
117510-HMC609LC4 | |
|---|---|
DigiKey Part Number | 505-117510-HMC609LC4-ND |
Manufacturer | |
Manufacturer Product Number | 117510-HMC609LC4 |
Description | EVAL BOARD HMC609LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC609LC4 - Amplifier 2GHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 117510-HMC609LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC609LC4 | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 4GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,737.75000 | $7,737.75 |


