
HMC596LP4E | |
---|---|
DigiKey Part Number | 505-HMC596LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC596LP4E |
Description | IC RF SWITCH 3GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, CATV 3 GHz 50Ohm, 75Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC596LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, CATV | |
Topology | Absorptive | |
Circuit | - | |
Frequency Range | 200MHz ~ 3GHz | |
Isolation | 40dB | |
Insertion Loss | 7.5dB | |
Test Frequency | 3GHz | |
P1dB | 22dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm, 75Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
163 | $42.82110 | $6,979.84 |