
HMC594LC3B | |
|---|---|
DigiKey Part Number | 505-HMC594LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC594LC3B |
Description | IC RF AMP GPS 2GHZ-4GHZ 12SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 4GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC594LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 4GHz | |
P1dB | 21dBm | |
Gain | 10dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5.5V ~ 6.5V | |
Current - Supply | 100mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $498.72000 | $498.72 |
| 10 | $437.45000 | $4,374.50 |
| 25 | $416.25440 | $10,406.36 |
| 100 | $387.22110 | $38,722.11 |


