HMC594LC3B - Amplifier 2GHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109712-HMC594LC3B

DigiKey Part Number
1127-2333-ND
Manufacturer
Manufacturer Product Number
109712-HMC594LC3B
Description
EVAL BOARD HMC594LC3B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC594LC3B - Amplifier 2GHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
109712-HMC594LC3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
2GHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC594LC3B
Note
-
RF Type
-
RF Frequency
2GHz ~ 4GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7,034.48000$7,034.48
Manufacturers Standard Package