
HMC572LC5TR-R5 | |
---|---|
DigiKey Part Number | HMC572LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC572LC5TR-R5 |
Description | IC MMIC IQ DOWNCONVERTER 32SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 24GHz ~ 28GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC572LC5TR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 24GHz ~ 28GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $466.75624 | $233,378.12 |