32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC570LC5TR

DigiKey Part Number
505-HMC570LC5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC570LC5TR
Description
IC IQ RECEIVER 32SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Downconverter Radar 17GHz ~ 21GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC570LC5TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Downconverter
Frequency
17GHz ~ 21GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$507.01610$50,701.61
Manufacturers Standard Package