HMC545ATR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 7,794
Unit Price: $31.00000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC545ATR

DigiKey Part Number
HMC545ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC545ATR
Description
IC RF SWITCH SPDT 3GHZ SOT23-6
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC545ATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
RF Type
WiMax, WLAN
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
22dB
Insertion Loss
0.4dB
Test Frequency
3GHz
P1dB
33dBm
IIP3
54dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 5/12/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$40.70422$20,352.11
1,000$39.21334$39,213.34
1,500$38.38188$57,572.82
Manufacturers Standard Package