
HMC544AETR | |
|---|---|
DigiKey Part Number | 1127-1856-2-ND - Tape & Reel (TR) 1127-1856-1-ND - Cut Tape (CT) 1127-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC544AETR |
Description | IC RF SWITCH SPDT 4GHZ SOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 4 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC544AETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 12dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 4GHz | |
P1dB | 39dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.82000 | $23.82 |
| 10 | $20.54300 | $205.43 |
| 25 | $19.40760 | $485.19 |
| 100 | $17.84750 | $1,784.75 |
| 250 | $16.91160 | $4,227.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.25042 | $8,125.21 |
| 1,000 | $15.62695 | $15,626.95 |
| 1,500 | $15.27897 | $22,918.45 |
| 2,500 | $14.85767 | $37,144.18 |
| 3,500 | $14.59008 | $51,065.28 |
| 5,000 | $14.31487 | $71,574.35 |










