
HMC557ALC4TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC557ALC4TR-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC557ALC4TR-R5 |
Description | RF IC MIXER 2.5-7GHZ 24LLC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC WiMax 2.5GHz ~ 7GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | WiMax | |
Frequency | 2.5GHz ~ 7GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $346.71814 | $173,359.07 |


