
HMC539ALP3ETR | |
---|---|
DigiKey Part Number | 1127-3327-2-ND - Tape & Reel (TR) 1127-3327-1-ND - Cut Tape (CT) 1127-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC539ALP3ETR |
Description | RF ATTENUATOR 8DB 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 4 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC539ALP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.08000 | $95.08 |
10 | $82.58600 | $825.86 |
25 | $78.25400 | $1,956.35 |
100 | $72.31430 | $7,231.43 |
250 | $68.75760 | $17,189.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $66.24800 | $33,124.00 |
1,000 | $63.88486 | $63,884.86 |