
HMC531LP5E | |
---|---|
DigiKey Part Number | 505-HMC531LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC531LP5E |
Description | IC AMP VSAT 13.6-14.9GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 13.6GHz ~ 14.9GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC531LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 13.6GHz ~ 14.9GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $397.25000 | $397.25 |
10 | $347.97400 | $3,479.74 |
25 | $330.91320 | $8,272.83 |
100 | $307.53970 | $30,753.97 |
250 | $293.56920 | $73,392.30 |