
HMC493LP3ETR | |
|---|---|
DigiKey Part Number | 1127-3515-2-ND - Tape & Reel (TR) 1127-3515-1-ND - Cut Tape (CT) 1127-3515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC493LP3ETR |
Description | IC DIVIDER X4 PRESCALER 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 VSAT 0Hz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC493LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 0Hz ~ 18GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.36000 | $263.36 |
| 10 | $211.82700 | $2,118.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $173.06218 | $86,531.09 |


