
HMC460-SX | |
|---|---|
DigiKey Part Number | 1127-2584-ND |
Manufacturer | |
Manufacturer Product Number | HMC460-SX |
Description | IC RF AMP GPS 0HZ-20GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 16dBm | |
Gain | 14dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 60mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $2,659.51000 | $5,319.02 |
| 4 | $2,565.07250 | $10,260.29 |
| 6 | $2,512.42333 | $15,074.54 |
| 10 | $2,448.68400 | $24,486.84 |
| 14 | $2,408.24357 | $33,715.41 |
| 20 | $2,366.63800 | $47,332.76 |

