
HMC395 | |
---|---|
DigiKey Part Number | 505-HMC395-ND |
Manufacturer | |
Manufacturer Product Number | HMC395 |
Description | IC RF AMP VSAT 0HZ-4GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 4GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 16dBm | |
Gain | 16dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 54mA | |
Test Frequency | 0Hz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $313.41040 | $15,670.52 |
100 | $298.88090 | $29,888.09 |
150 | $291.28273 | $43,692.41 |
250 | $282.56504 | $70,641.26 |