
HMC391LP4E | |
|---|---|
DigiKey Part Number | 505-HMC391LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC391LP4E |
Description | IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp VSAT 3.9GHz ~ 4.45GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC391LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 3.9GHz ~ 4.45GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.54000 | $165.54 |
| 10 | $144.29900 | $1,442.99 |
| 25 | $136.91920 | $3,422.98 |
| 100 | $126.79860 | $12,679.86 |
| 250 | $120.74484 | $30,186.21 |
| 500 | $116.47516 | $58,237.58 |

