
HMC390LP4TR | |
---|---|
DigiKey Part Number | HMC390LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC390LP4TR |
Description | IC AMP VSAT 3.55GHZ-3.9GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 3.55GHz ~ 3.9GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 3.55GHz ~ 3.9GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 42mA | |
Test Frequency | 3.55GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |