24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC390LP4ETR

DigiKey Part Number
1127-1362-2-ND - Tape & Reel (TR)
1127-1362-1-ND - Cut Tape (CT)
1127-1362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC390LP4ETR
Description
IC AMP VSAT 3.55GHZ-3.9GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 3.55GHz ~ 3.9GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC390LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.55GHz ~ 3.9GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
VSAT
Voltage - Supply
3V
Current - Supply
42mA
Test Frequency
3.55GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$167.03000$167.03
10$145.59900$1,455.99
25$138.15280$3,453.82
100$127.94090$12,794.09
250$121.83260$30,458.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$117.52448$58,762.24
Manufacturers Standard Package