MFR Recommended

HMC349AMS8G | |
|---|---|
DigiKey Part Number | HMC349AMS8G-ND |
Manufacturer | |
Manufacturer Product Number | HMC349AMS8G |
Description | IC RF SWITCH SPDT 4GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm |
Datasheet | Datasheet |
EDA/CAD Models | HMC349AMS8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
P1dB | 34dBm | |
IIP3 | 53dBm (min) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


