10-TFSOP, 10-MSOP. Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC273AMS10GE

DigiKey Part Number
1127-3492-ND
Manufacturer
Manufacturer Product Number
HMC273AMS10GE
Description
RF ATTENUATOR 31DB 10TFSOP 10SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 31dB 700 MHz ~ 3.8 GHz 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC273AMS10GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Attenuation Value
31dB
Frequency Range
700 MHz ~ 3.8 GHz
Power (Watts)
-
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$60.27000$60.27
10$52.22200$522.22
25$49.43360$1,235.84
100$45.60390$4,560.39
250$43.30976$10,827.44
500$41.69020$20,845.10
1,000$40.16493$40,164.93
Manufacturers Standard Package