HMC252QS24ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,051
Unit Price: $166.60000
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC252QS24ETR

DigiKey Part Number
1127-1011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC252QS24ETR
Description
IC RF SWITCH SP6T 3GHZ 24QSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose SP6T 3 GHz 50Ohm 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC252QS24ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SP6T
Frequency Range
0Hz ~ 3GHz
Isolation
29dB
Insertion Loss
1.3dB
Test Frequency
3GHz
P1dB
24dBm
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types