
HMC224MS8E | |
|---|---|
DigiKey Part Number | 1127-1310-ND |
Manufacturer | |
Manufacturer Product Number | HMC224MS8E |
Description | SPDT 4.5-6.5GHZ TR SW 8-MSOP |
Customer Reference | |
Detailed Description | RF Switch IC HiperLAN, UNII SPDT 6 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
RF Type | HiperLAN, UNII | |
Topology | Reflective | |
Circuit | SPDT | |
P1dB | 33dBm (typ) IP1dB | |
IIP3 | 37dBm (typ) | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |

