
HMC-C584 | |
---|---|
DigiKey Part Number | 1127-3339-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C584 |
Description | RF ATTENUATOR 31DB DIE |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 40 GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Attenuation Value | 31dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | - | |
Package / Case | Die | |
Base Product Number |