HMC-ALH216-SX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-ALH216-SX

DigiKey Part Number
505-HMC-ALH216-SX-ND
Manufacturer
Manufacturer Product Number
HMC-ALH216-SX
Description
IC RF AMP GPS 14GHZ-27GHZ DIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 14GHz ~ 27GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
14GHz ~ 27GHz
P1dB
14dBm
Gain
18dB
Noise Figure
2.7dB
RF Type
General Purpose
Voltage - Supply
4V
Current - Supply
90mA
Test Frequency
14GHz ~ 27GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2$1,167.48000$2,334.96
4$1,124.14000$4,496.56
6$1,099.95667$6,599.74
10$1,070.67300$10,706.73
14$1,052.09071$14,729.27
20$1,032.97200$20,659.44
50$986.50460$49,325.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.