EVAL-LT5401_32FDAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-LT5401_32FDAZ
EVAL-LT5401_32FDAZ

EVAL-LT5401_32FDAZ

DigiKey Part Number
505-EVAL-LT5401_32FDAZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT5401_32FDAZ
Description
EVAL BOARD FOR ADA4932-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4932-1 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Differential
Slew Rate
2800V/µs
-3db Bandwidth
1GHz
Gain Bandwidth Product
-
Current - Output / Channel
80mA
Current - Supply (Main IC)
9.6mA
Voltage - Supply, Single/Dual (±)
3V ~ 11V, ±1.5V ~ 5.5V
Utilized IC / Part
ADA4932-1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$859.99000$859.99
Manufacturers Standard Package