
EVAL-CN0579-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0579-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0579-ARDZ |
Description | SHIELD BRD IEPE DATA ACQUISITION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner Data Acquisition Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Data Acquisition | |
Function | Sensor Signal Conditioner | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,955.18000 | $1,955.18 |

