
EVAL-CN0321-SDPZ | |
---|---|
DigiKey Part Number | 505-EVAL-CN0321-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0321-SDPZ |
Description | EVAL BOARD FOR AD5422 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5422 Circuits from the Lab™ Special Purpose Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Special Purpose | |
Embedded | No | |
Utilized IC / Part | AD5422 | |
Primary Attributes | HART® FSK Half-Duplex Modem | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,559.84000 | $1,559.84 |