
EVAL-ADUM1250EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADUM1250EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM1250EBZ |
Description | EVAL BOARD FOR ADUM1250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM1250 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ADuM1250 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $568.01000 | $568.01 |