



EVAL-ADN4620EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADN4620EBZTR-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4620EBZ |
Description | EVAL BOARD FOR ADN4620 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4620 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ADN4620 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | LVDS Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $750.26000 | $750.26 |