
EVAL-ADMV4640Z | |
---|---|
DigiKey Part Number | 505-EVAL-ADMV4640Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADMV4640Z |
Description | EVAL BOARD FOR ADMV4540 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV4540 - Demodulator 10.7GHz ~ 12.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 10.7GHz ~ 12.7GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV4540 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,411.34000 | $10,411.34 |