
EVAL-ADMV4630Z | |
---|---|
DigiKey Part Number | 505-EVAL-ADMV4630Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADMV4630Z |
Description | ADMV4630 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV4630 - Upconverter 14GHz ~ 14.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Upconverter | |
Frequency | 14GHz ~ 14.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV4630 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,411.34000 | $10,411.34 |