EVAL-ADF7021-VDB1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADF7021-VDB1Z

DigiKey Part Number
EVAL-ADF7021-VDB1Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF7021-VDB1Z
Description
BOARD EVALUATION FOR ADF7021
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADF7021 - Transceiver, FSK 450MHz ~ 470MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver, FSK
Frequency
450MHz ~ 470MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADF7021
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$511.54000$511.54
Manufacturers Standard Package