
EVAL-ADAU7112Z | |
---|---|
DigiKey Part Number | 505-EVAL-ADAU7112Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU7112Z |
Description | EVAL BOARD FOR ADAU711 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU711 - Sample Rate Converter Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Sample Rate Converter | |
Embedded | - | |
Utilized IC / Part | ADAU711 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Time Division Multiplexed (TDM), SPI Interface | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,178.17000 | $4,178.17 |